35MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 1dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-35N+

DigiKey Part Number
3157-SXBP-35N+TR-ND - Tape & Reel (TR)
3157-SXBP-35N+CT-ND - Cut Tape (CT)
3157-SXBP-35N+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXBP-35N+
Description
LUMPED LC BPF, 30 - 40 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 1dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Frequency
35MHz Center
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Bandwidth
10MHz
Height (Max)
0.270" (6.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.75000$37.75
10$33.02200$330.22
25$32.44560$811.14
50$31.85140$1,592.57
100$31.25760$3,125.76
250$29.13804$7,284.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.84126$12,920.63
Manufacturers Standard Package
Unit Price without GST:$37.75000
Unit Price with GST:$41.52500