20.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 1MHz Bandwidth 3dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-20R5+

DigiKey Part Number
3157-SXBP-20R5+TR-ND - Tape & Reel (TR)
3157-SXBP-20R5+CT-ND - Cut Tape (CT)
3157-SXBP-20R5+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXBP-20R5+
Description
RF FILTER BAND PASS 20.5MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 1MHz Bandwidth 3dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
3dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SMD, No Lead
Part Status
Active
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Frequency
20.5MHz Center
Height (Max)
0.270" (6.86mm)
Bandwidth
1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 537
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.49000$42.49
10$39.90600$399.06
25$38.70040$967.51
50$37.40760$1,870.38
100$35.29340$3,529.34
250$33.28152$8,320.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$29.51030$14,755.15
Manufacturers Standard Package
Unit Price without GST:$42.49000
Unit Price with GST:$46.73900