100MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 3dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-100+

DigiKey Part Number
3157-SXBP-100+TR-ND - Tape & Reel (TR)
3157-SXBP-100+CT-ND - Cut Tape (CT)
3157-SXBP-100+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXBP-100+
Description
RF FILTER BAND PASS 100MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 3dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
3dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SMD, No Lead
Part Status
Active
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Frequency
100MHz Center
Height (Max)
0.270" (6.86mm)
Bandwidth
30MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.31000$36.31
10$31.74700$317.47
25$31.20480$780.12
50$30.62840$1,531.42
100$30.05200$3,005.20
250$29.13804$7,284.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.84524$12,422.62
Manufacturers Standard Package
Unit Price without GST:$36.31000
Unit Price with GST:$39.94100