Adapter Coaxial Connector 3.5mm Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-35M50+

DigiKey Part Number
3157-SF-35M50+-ND
Manufacturer
Manufacturer Product Number
SF-35M50+
Description
COAX ADAPT SMA TO 3.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
SMA Jack, Female Socket
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
26.5 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Male
Operating Temperature
-55°C ~ 85°C
Convert From (Adapter End)
3.5mm Plug, Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$137.78000$137.78
10$130.90200$1,309.02
25$128.59400$3,214.85
50$128.16440$6,408.22
Manufacturers Standard Package
Unit Price without GST:$137.78000
Unit Price with GST:$151.55800