RF Power Divider 6 GHz ~ 15 GHz Isolation (Min) 16dB, 1.9 VSWR (Typ) 28-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEPS-8-153+

DigiKey Part Number
3157-SEPS-8-153+TR-ND - Tape & Reel (TR)
3157-SEPS-8-153+CT-ND - Cut Tape (CT)
3157-SEPS-8-153+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEPS-8-153+
Description
RF PWR DVDR 6GHZ-15GHZ 28SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 6 GHz ~ 15 GHz Isolation (Min) 16dB, 1.9 VSWR (Typ) 28-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
SEPS-8-153+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
6 GHz ~ 15 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB, 1.9 VSWR (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.650" L x 0.630" W x 0.035" H (16.51mm x 16.00mm x 0.89mm)
Part Status
Active
Package / Case
28-SMD Module
Insertion Loss
3.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$273.06000$273.06
10$265.56100$2,655.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$226.40264$28,300.33
Manufacturers Standard Package
Unit Price without GST:$273.06000
Unit Price with GST:$300.36600