RF Power Divider 3.3 GHz ~ 4.8 GHz Isolation (Min) 12dB, 16dB Return Loss, 6° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCW-2-482+

DigiKey Part Number
3157-SCW-2-482+TR-ND - Tape & Reel (TR)
3157-SCW-2-482+CT-ND - Cut Tape (CT)
3157-SCW-2-482+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCW-2-482+
Description
LTCC PWR SPLTR, 3300 - 4800 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 3.3 GHz ~ 4.8 GHz Isolation (Min) 12dB, 16dB Return Loss, 6° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
3.3 GHz ~ 4.8 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 12dB, 16dB Return Loss, 6° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.06" L x 0.03" W x 0.02" H (1.6mm x 0.8mm x 0.6mm)
Part Status
Active
Package / Case
6-SMD, No Lead
Insertion Loss
0.7dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,017
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.01000$24.01
20$9.94150$198.83
50$8.54380$427.19
100$7.53040$753.04
200$6.42970$1,285.94
500$5.73082$2,865.41
1,000$4.90965$4,909.65
2,000$4.67813$9,356.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.98362$15,934.48
Manufacturers Standard Package
Unit Price without GST:$24.01000
Unit Price with GST:$26.41100