RF Power Divider 2.4 GHz ~ 3.3 GHz Isolation (Min) 12dB, 16dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCW-2-332+

DigiKey Part Number
3157-SCW-2-332+TR-ND - Tape & Reel (TR)
3157-SCW-2-332+CT-ND - Cut Tape (CT)
3157-SCW-2-332+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCW-2-332+
Description
LTCC PWR SPLTR, 2400 - 3300 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.4 GHz ~ 3.3 GHz Isolation (Min) 12dB, 16dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4 GHz ~ 3.3 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 12dB, 16dB Return Loss, 5° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.06" L x 0.03" W x 0.02" H (1.6mm x 0.8mm x 0.6mm)
Part Status
Active
Package / Case
6-SMD, No Lead
Insertion Loss
0.7dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,110
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.22000$25.22
20$10.43100$208.62
50$8.96320$448.16
100$7.91480$791.48
200$6.74420$1,348.84
500$6.01040$3,005.20
1,000$5.15425$5,154.25
2,000$4.67813$9,356.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.17583$16,703.32
Manufacturers Standard Package
Unit Price without GST:$25.22000
Unit Price with GST:$27.74200