RF Power Divider 10 MHz ~ 650 MHz Isolation (Min) 28dB, 12° Imbalance (Max) 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP-4-1W+

DigiKey Part Number
3157-SCP-4-1W+TR-ND - Tape & Reel (TR)
3157-SCP-4-1W+CT-ND - Cut Tape (CT)
3157-SCP-4-1W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCP-4-1W+
Description
RF PWR DVDR 10MHZ-650MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 650 MHz Isolation (Min) 28dB, 12° Imbalance (Max) 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10 MHz ~ 650 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 28dB, 12° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm)
Part Status
Active
Package / Case
8-SMD, Flat Leads
Insertion Loss
1.1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$61.34000$61.34
10$57.71000$577.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$47.13188$23,565.94
Manufacturers Standard Package
Unit Price without GST:$61.34000
Unit Price with GST:$67.47400