RF Power Divider 800 MHz ~ 1.175 GHz Isolation (Min) 15dB, 18dB Return Loss, 3° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN-2-11+

DigiKey Part Number
3157-SCN-2-11+TR-ND - Tape & Reel (TR)
3157-SCN-2-11+CT-ND - Cut Tape (CT)
3157-SCN-2-11+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCN-2-11+
Description
RF PWR DVDR 800MHZ-1.175GHZ 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 800 MHz ~ 1.175 GHz Isolation (Min) 15dB, 18dB Return Loss, 3° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
800 MHz ~ 1.175 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 15dB, 18dB Return Loss, 3° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
Part Status
Active
Package / Case
6-SMD, No Lead
Insertion Loss
0.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,388
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.40000$26.40
20$3.42450$68.49
50$2.98780$149.39
100$2.32380$232.38
200$2.24995$449.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.92193$5,765.79
6,000$1.83820$11,029.20
Manufacturers Standard Package
Unit Price without GST:$26.40000
Unit Price with GST:$29.04000