30MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCLF-27+

DigiKey Part Number
3157-SCLF-27+TR-ND - Tape & Reel (TR)
3157-SCLF-27+CT-ND - Cut Tape (CT)
3157-SCLF-27+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCLF-27+
Description
RF FILTER LOW PASS 30MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1dB
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SMD, Flat Leads
Part Status
Active
Size / Dimension
0.750" L x 0.380" W (19.05mm x 9.65mm)
Frequency
30MHz (Cutoff)
Height (Max)
0.280" (7.11mm)
Filter Type
Low Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.82000$22.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$19.44640$3,889.28
400$18.63680$7,454.72
Manufacturers Standard Package
Unit Price without GST:$22.82000
Unit Price with GST:$25.10200