16.5MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 182MHz Bandwidth 1dB 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCHF-17+

DigiKey Part Number
3157-SCHF-17+TR-ND - Tape & Reel (TR)
3157-SCHF-17+CT-ND - Cut Tape (CT)
3157-SCHF-17+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCHF-17+
Description
LUMPED LC HPF, 18 - 200 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.5MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 182MHz Bandwidth 1dB 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
1dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, Flat Leads
Frequency
16.5MHz (Cutoff)
Size / Dimension
0.750" L x 0.380" W (19.05mm x 9.65mm)
Bandwidth
182MHz
Height (Max)
0.280" (7.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.49000$42.49
10$40.11600$401.16
25$37.75680$943.92
100$35.39840$3,539.84
250$34.01672$8,504.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$30.15678$15,078.39
Manufacturers Standard Package
Unit Price without GST:$42.49000
Unit Price with GST:$46.73900