RF Power Divider 1.8 GHz ~ 2.7 GHz Isolation (Min) 11dB, 13.5dB Return Loss, 10° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCG-3-272+

DigiKey Part Number
3157-SCG-3-272+TR-ND - Tape & Reel (TR)
3157-SCG-3-272+CT-ND - Cut Tape (CT)
3157-SCG-3-272+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCG-3-272+
Description
POWER SPLITTER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.8 GHz ~ 2.7 GHz Isolation (Min) 11dB, 13.5dB Return Loss, 10° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SCG-3-272+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.8 GHz ~ 2.7 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 11dB, 13.5dB Return Loss, 10° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.079" L x 0.049" W x 0.042" H (2.01mm x 1.24mm x 1.07mm)
Part Status
Active
Package / Case
6-SMD, No Lead
Insertion Loss
1.1dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,591
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.31000$27.31
20$10.43100$208.62
50$8.96320$448.16
100$7.91480$791.48
200$6.74420$1,348.84
500$6.01040$3,005.20
1,000$5.15425$5,154.25
2,000$4.67813$9,356.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.17583$16,703.32
Manufacturers Standard Package
Unit Price without GST:$27.31000
Unit Price with GST:$30.04100