RF Power Divider 300 MHz ~ 3 GHz Isolation (Min) 12dB, 2.1 VSWR (Typ), 20° Imbalance (Max) 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC4PS-33+

DigiKey Part Number
3157-SC4PS-33+TR-ND - Tape & Reel (TR)
3157-SC4PS-33+CT-ND - Cut Tape (CT)
3157-SC4PS-33+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC4PS-33+
Description
RF PWR DVDR 300MHZ-3GHZ 16SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 300 MHz ~ 3 GHz Isolation (Min) 12dB, 2.1 VSWR (Typ), 20° Imbalance (Max) 16-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
300 MHz ~ 3 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 12dB, 2.1 VSWR (Typ), 20° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.500" W x 0.195" H (12.70mm x 12.70mm x 4.95mm)
Part Status
Active
Package / Case
16-SMD, No Lead
Insertion Loss
2.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.06000$59.06
10$55.56100$555.61
25$52.03160$1,300.79
50$49.06160$2,453.08
100$46.10880$4,610.88
250$46.06844$11,517.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$39.27708$19,638.54
Manufacturers Standard Package
Unit Price without GST:$59.06000
Unit Price with GST:$64.96600