RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 1.8 VSWR (Max), 9° Imbalance (Max) 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBTCJ-13-75+

DigiKey Part Number
3157-SBTCJ-13-75+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBTCJ-13-75+
Description
RF PWR DVDR 5MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 1.8 VSWR (Max), 9° Imbalance (Max) 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5 MHz ~ 1 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 1.8 VSWR (Max), 9° Imbalance (Max)
Packaging
Tape & Reel (TR)
Size / Dimension
0.150" L x 0.165" W (3.81mm x 4.19mm)
Part Status
Active
Package / Case
6-SMD, Flat Leads
Insertion Loss
1.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.43983$18,879.66
Manufacturers Standard Package
Unit Price without GST:$9.43983
Unit Price with GST:$10.38381