RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSW-2-25PA+

DigiKey Part Number
3157-RSW-2-25PA+TR-ND - Tape & Reel (TR)
3157-RSW-2-25PA+CT-ND - Cut Tape (CT)
3157-RSW-2-25PA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSW-2-25PA+
Description
IC RF SWITCH SPDT 2.5GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.2dB
Manufacturer
Mini-Circuits
Test Frequency
2.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
P1dB
29dBm
Part Status
Active
IIP3
41dBm
RF Type
General Purpose
Impedance
50Ohm
Topology
Reflective
Voltage - Supply
5V ~ 7V
Circuit
SPDT
Operating Temperature
-55°C ~ 85°C
Frequency Range
0Hz ~ 2.5GHz
Mounting Type
Surface Mount
Isolation
33dB
Package / Case
14-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.40000$42.40
20$24.39300$487.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.63046$10,815.23
Manufacturers Standard Package
Unit Price without GST:$42.40000
Unit Price with GST:$46.64000