New at DigiKey
RF Switch IC 5G, Bluetooth, UWB, WiFi SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-4SPDT-A18

DigiKey Part Number
3157-RC-4SPDT-A18-ND
Manufacturer
Manufacturer Product Number
RC-4SPDT-A18
Description
ABSORPTIVE SPDT, MECH SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G, Bluetooth, UWB, WiFi SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
66dB
Manufacturer
Mini-Circuits
Insertion Loss
0.3dB
Packaging
Box
Test Frequency
18GHz
Part Status
Active
Impedance
50Ohm
RF Type
5G, Bluetooth, UWB, WiFi
Voltage - Supply
26V
Topology
Absorptive
Operating Temperature
0°C ~ 40°C
Circuit
SPDT
Mounting Type
Chassis Mount
Frequency Range
0Hz ~ 18GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$4,034.01000$4,034.01
Manufacturers Standard Package
Unit Price without GST:$4,034.01000
Unit Price with GST:$4,437.41100