Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole
RASH722X
RASH722X

RASH722X

DigiKey Part Number
SC1325-ND
Manufacturer
Manufacturer Product Number
RASH722X
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RASH722X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle; Through Hole
Manufacturer
Switchcraft Inc.
Termination
Solder
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Features
Board Guide
Connector Type
Jack
Current Rating (Amps)
5 A
Gender
Male
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Housing Material
Thermoplastic
Actual Diameter
0.076" (1.93mm ID), 0.248" (6.30mm OD)
Contact Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 3 Contacts
Body Color
Black
Internal Switch(s)
Single Switch, Normally Closed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,329
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.93200$29.32
25$2.74840$68.71
50$2.61700$130.85
100$2.49190$249.19
300$2.30590$691.77
500$2.22428$1,112.14
1,000$2.11813$2,118.13
2,500$1.98560$4,964.00
Manufacturers Standard Package
Unit Price without GST:$3.45000
Unit Price with GST:$3.79500