Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount
RAPC10U
RAPC10U

RAPC10U

DigiKey Part Number
SC2072-ND
Manufacturer
Manufacturer Product Number
RAPC10U
Description
CONN POWER JACK SOLDER EYELET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RAPC10U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Mounting Hardware
Packaging
Bulk
Voltage - Rated
24VAC/DC
Part Status
Active
Current Rating (Amps)
10 A
Connector Type
Jack
Operating Temperature
-40°C ~ 105°C
Gender
Male
Contact Material - Plating
Tin
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Body Material
Copper Alloy
Actual Diameter
0.076" (1.93mm ID), 0.226" (5.75mm OD)
Includes
4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Thread Size
5/16"-32
Mounting Feature
Bulkhead - Front Side Nut
Body Color
Silver, Black
Termination
Solder Eyelet(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$17.69000$17.69
10$15.03000$150.30
25$14.08880$352.22
50$13.41620$670.81
100$12.77580$1,277.58
300$11.82350$3,547.05
500$11.40534$5,702.67
1,000$10.86167$10,861.67
Manufacturers Standard Package
Unit Price without GST:$17.69000
Unit Price with GST:$19.45900