RF Power Divider 820 MHz ~ 1.6 GHz Isolation (Min) 18dB, 1.6 VSWR (Max), 7° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCS-152+

DigiKey Part Number
3157-QCS-152+TR-ND - Tape & Reel (TR)
3157-QCS-152+CT-ND - Cut Tape (CT)
3157-QCS-152+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QCS-152+
Description
RF PWR DVDR 820MHZ-1.6GHZ 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 820 MHz ~ 1.6 GHz Isolation (Min) 18dB, 1.6 VSWR (Max), 7° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
820 MHz ~ 1.6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 1.6 VSWR (Max), 7° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm)
Part Status
Active
Package / Case
0805 (2012 Metric), 6 PC Pad
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,576
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.20000$24.20
20$8.82350$176.47
50$8.71860$435.93
100$8.28170$828.17
200$7.39075$1,478.15
500$7.06174$3,530.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.02787$6,027.87
2,000$5.76940$11,538.80
Manufacturers Standard Package
Unit Price without GST:$24.20000
Unit Price with GST:$26.62000