6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
PXCRA
PXCRA

PXCRA

DigiKey Part Number
SC3515-ND
Manufacturer
Manufacturer Product Number
PXCRA
Description
COMBO JACK, RA PC, ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PXCRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 80°C
Mfr
Voltage - Rated
50V
Packaging
Bulk
Current Rating (Amps)
7.5 A
Part Status
Active
Contact Material - Plating
Gold
Connector Type
Phone Jack
Body Color
Black
Gender
Female
Housing Material
Thermoplastic
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material
Copper Alloy
Industry Recognized Mating Diameter
Panel Hole Size
0.937" (23.80mm)
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$13.50000$13.50
10$11.47300$114.73
Unit Price without GST:$13.50000
Unit Price with GST:$14.85000