New at DigiKey
RF Amplifier IC 5G, Radar, VSAT 10MHz ~ 6GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA5-63-2W+

DigiKey Part Number
3157-PMA5-63-2W+TR-ND - Tape & Reel (TR)
3157-PMA5-63-2W+CT-ND - Cut Tape (CT)
3157-PMA5-63-2W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA5-63-2W+
Description
MMIC, HPA, 10 MHZ TO 6 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar, VSAT 10MHz ~ 6GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, Radar, VSAT
Manufacturer
Mini-Circuits
Voltage - Supply
16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
400mA
Part Status
Active
Test Frequency
4GHz
Frequency
10MHz ~ 6GHz
Mounting Type
Surface Mount
P1dB
31.2dBm
Package / Case
32-VFQFN Exposed Pad
Gain
11.9dB
Supplier Device Package
32-QFN (5x5)
Noise Figure
2.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$162.66000$162.66
10$146.39800$1,463.98
20$131.75700$2,635.14
50$125.17340$6,258.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$106.71970$10,671.97
Manufacturers Standard Package
Unit Price without GST:$162.66000
Unit Price with GST:$178.92600