RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 400MHz ~ 8GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-83LNW+

DigiKey Part Number
3157-PMA3-83LNW+TR-ND - Tape & Reel (TR)
3157-PMA3-83LNW+CT-ND - Cut Tape (CT)
3157-PMA3-83LNW+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-83LNW+
Description
IC RF AMP LTE 400MHZ-8GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 400MHz ~ 8GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.75V ~ 5.25V, 5.75V ~ 6.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
75mA
Part Status
Active
Test Frequency
2GHz
Frequency
400MHz ~ 8GHz
Mounting Type
Surface Mount
P1dB
20.5dBm
Package / Case
12-VQFN Exposed Pad
Gain
20.5dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
2.2dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.31000$33.31
20$26.01600$520.32
50$21.42060$1,071.03
100$19.11440$1,911.44
200$17.66425$3,532.85
500$16.19660$8,098.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.29218$14,292.18
Manufacturers Standard Package
Unit Price without GST:$33.31000
Unit Price with GST:$36.64100