RF Amplifier IC GPS, GSM, Radar, LTE 400MHz ~ 3GHz MC1631-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA2-33LN+

DigiKey Part Number
3157-PMA2-33LN+TR-ND - Tape & Reel (TR)
3157-PMA2-33LN+CT-ND - Cut Tape (CT)
3157-PMA2-33LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA2-33LN+
Description
IC AMP GPS 400MHZ-3GHZ MC1631-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS, GSM, Radar, LTE 400MHz ~ 3GHz MC1631-1
Datasheet
 Datasheet
EDA/CAD Models
PMA2-33LN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
GPS, GSM, Radar, LTE
Manufacturer
Mini-Circuits
Voltage - Supply
3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
56mA
Part Status
Active
Test Frequency
2GHz
Frequency
400MHz ~ 3GHz
Mounting Type
Surface Mount
P1dB
17.5dBm
Package / Case
8-TFDFN Exposed Pad
Gain
9.1dB
Supplier Device Package
MC1631-1
Noise Figure
0.78dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,608
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.99000$21.99
20$7.93250$158.65
50$7.12860$356.43
100$6.63940$663.94
200$5.88805$1,177.61
500$5.68058$2,840.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.83975$9,679.50
Manufacturers Standard Package
Unit Price without GST:$21.99000
Unit Price with GST:$24.18900