6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
NL112BX
NL112BX

NL112BX

DigiKey Part Number
SC2529-ND
Manufacturer
Manufacturer Product Number
NL112BX
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
NL112BX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware, Thread Lock
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
48VDC
Part Status
Active
Current Rating (Amps)
250 mA
Connector Type
Phone Jack
Contact Material - Plating
Tin
Gender
Female
Body Color
Black
Signal Lines
Stereo (3 Conductor, TRS)
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Industry Recognized Mating Diameter
Housing Material
Polyester, Glass Filled
Actual Diameter
0.250" (6.35mm)
Contact Material
Brass
Number of Positions/Contacts
3 Conductors, 3 Contacts
Panel Hole Size
0.375" (9.52mm)
Internal Switch(s)
Does Not Contain Switch
Thread Size
3/8"-32
Mounting Type
Panel Mount, Through Hole
Base Product Number
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112BXSwitchcraft Inc.1,654SC1317-ND$35.27000Parametric Equivalent
12BSwitchcraft Inc.6,448SC1094-ND$37.90000Parametric Equivalent
L12BSwitchcraft Inc.1,642SC1096-ND$47.85000Parametric Equivalent
N112BXSwitchcraft Inc.371SC2525-ND$47.85000Parametric Equivalent
ACJS-MVS-3Amphenol Sine Systems Corp449889-ACJS-MVS-3-ND$12.91000Parametric Equivalent
In-Stock: 231
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.42000$8.42
10$7.15000$71.50
25$6.70160$167.54
50$6.38160$319.08
100$6.07690$607.69
250$5.69644$1,424.11
500$5.42468$2,712.34
1,000$5.16593$5,165.93
2,500$4.84291$12,107.27
Manufacturers Standard Package
Unit Price without GST:$8.42000
Unit Price with GST:$9.26200