Balun

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
NCS1-521+
1:2 LTCC TRANSFORMER, 390 - 590
Mini-Circuits
0
In Stock
Check Lead Time
4,000 : $1.60743
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
390MHz ~ 590MHz
1:2
1.0dB
9.09dB
0805 (2012 Metric), 6 PC Pad
Surface Mount
NCS1-23+
1:2 LTCC TRANSFORMER, 5600 - 620
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $1.62491
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
5.6GHz ~ 6.2GHz
1:2
1.0dB
13.7dB
6-SMD, No Lead
Surface Mount
Showing
of 2

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.