RF Switch IC ATE SP4T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP4TA-18+

DigiKey Part Number
3157-MSP4TA-18+-ND
Manufacturer
Manufacturer Product Number
MSP4TA-18+
Description
ABSORPTIVE SP4T, MECH. SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Switch IC ATE SP4T 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
80dB
Manufacturer
Mini-Circuits
Insertion Loss
0.5dB
Packaging
Bulk
Test Frequency
18GHz
Part Status
Active
Impedance
50Ohm
RF Type
ATE
Voltage - Supply
24V
Topology
Absorptive
Operating Temperature
-15°C ~ 45°C
Circuit
SP4T
Mounting Type
Chassis Mount
Frequency Range
0Hz ~ 18GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,685.03000$1,685.03
Unit Price without GST:$1,685.03000
Unit Price with GST:$1,853.53300