RF Amplifier IC CATV, Cellular, UHF, VHF 0Hz ~ 4GHz 8-DFN (3.25x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MERA-533+

DigiKey Part Number
3157-MERA-533+TR-ND - Tape & Reel (TR)
3157-MERA-533+CT-ND - Cut Tape (CT)
3157-MERA-533+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MERA-533+
Description
DUAL MATCHED AMP, DC - 4000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, Cellular, UHF, VHF 0Hz ~ 4GHz 8-DFN (3.25x3.25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, Cellular, UHF, VHF
Manufacturer
Mini-Circuits
Voltage - Supply
4.2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
65mA
Part Status
Active
Test Frequency
100MHz
Frequency
0Hz ~ 4GHz
Mounting Type
Surface Mount
P1dB
17.9dBm
Package / Case
8-TDFN Exposed Pad
Gain
16dB
Supplier Device Package
8-DFN (3.25x3.25)
Noise Figure
3.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.24000$14.24
20$7.81000$156.20
100$7.35570$735.57
200$7.00625$1,401.25
500$6.61620$3,308.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.87061$5,870.61
Manufacturers Standard Package
Unit Price without GST:$14.24000
Unit Price with GST:$15.66400