M83-LMT1M2N36-0000-000 | |
|---|---|
DigiKey Part Number | 952-3002-ND |
Manufacturer | |
Manufacturer Product Number | M83-LMT1M2N36-0000-000 |
Description | CONN HEADER VERT 36POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M83-LMT1M2N36-0000-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Mated Stacking Heights 10.65mm, 12.85mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.34000 | $32.34 |
| 24 | $25.83917 | $620.14 |
| 48 | $24.60604 | $1,181.09 |
| 72 | $23.91236 | $1,721.69 |
| 120 | $23.06658 | $2,767.99 |
| 264 | $21.81955 | $5,760.36 |
| 504 | $20.84776 | $10,507.27 |
| Unit Price without GST: | $32.34000 |
|---|---|
| Unit Price with GST: | $35.57400 |