M80-5T10805M1-04-331-00-000 | |
|---|---|
DigiKey Part Number | 952-1263-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T10805M1-04-331-00-000 |
Description | CONN HEADER VERT 12POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 (8 + 4 Power) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T10805M1-04-331-00-000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Threaded |
Packaging Tray | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Insulation Height 0.220" (5.60mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 7.3mm, 9.75mm |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.78000 | $53.78 |
| 14 | $44.64286 | $625.00 |
| 105 | $38.72971 | $4,066.62 |
| Unit Price without GST: | $53.78000 |
|---|---|
| Unit Price with GST: | $59.15800 |