2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
Harwin’s Company Overview

M7967-05

DigiKey Part Number
952-2024-ND
Manufacturer
Manufacturer Product Number
M7967-05
Description
CLOSED TOP JUMPER SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
M7967-05 Models
Product Attributes
Filter Similar Products
Category
Height
0.406" (10.31mm)
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Contact Finish Thickness
5.11µin (0.130µm)
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Closed Top, Grip
Housing Material
Polyester, Glass Filled
Gender
Female Sockets
Voltage Rating
250V
Number of Positions or Pins (Grid)
2 (1 x 2)
Current Rating (Amps)
3A
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,003
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.51000$5.10
25$0.47680$11.92
50$0.45420$22.71
100$0.43240$43.24
250$0.40528$101.32
500$0.38592$192.96
1,000$0.36749$367.49
3,000$0.34007$1,020.21
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.66000