Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9990346

DigiKey Part Number
952-2264-ND
Manufacturer
Manufacturer Product Number
M20-9990346
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9990346 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.460" (11.68mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
10.04mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77311-102-03LFAmphenol CS (FCI)9,992609-6399-ND$0.35000Similar
77311-802-03LFAmphenol CS (FCI)805609-77311-802-03LF-ND$0.41000Similar
77311-818-03LFAmphenol CS (FCI)2,377609-5125-ND$0.38000Similar
MTLW-103-08-T-S-350Samtec Inc.0MTLW-103-08-T-S-350-ND$0.63000Similar
MTLW-103-22-G-S-275Samtec Inc.0MTLW-103-22-G-S-275-ND$1.25000Similar
In-Stock: 75,001
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.15100$1.51
100$0.12870$12.87
500$0.11490$57.45
1,000$0.10942$109.42
5,000$0.09765$488.25
10,000$0.09299$929.90
Manufacturers Standard Package
Unit Price without GST:$0.17000
Unit Price with GST:$0.18700