Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9990245

DigiKey Part Number
952-2261-ND
Manufacturer
Manufacturer Product Number
M20-9990245
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9990245 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.460" (11.68mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
10.04mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77311-138-02LFAmphenol CS (FCI)17,71277311-138-02LF-ND$6.04000Similar
77311-418-02LFAmphenol CS (FCI)4,610609-6403-ND$1.08000Similar
77311-801-02LFAmphenol CS (FCI)1,938609-5689-ND$3.56000Similar
77311-802-02LFAmphenol CS (FCI)16,19177311-802-02LF-ND$2.23000Similar
77311-818-02LFAmphenol CS (FCI)6,220609-4938-ND$1.65000Similar
In-Stock: 112,015
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.15100$1.51
100$0.12810$12.81
500$0.11438$57.19
1,000$0.10891$108.91
5,000$0.09721$486.05
10,000$0.09256$925.60
Manufacturers Standard Package
Unit Price without GST:$0.17000
Unit Price with GST:$0.18700