Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9981046

DigiKey Part Number
952-2130-ND
Manufacturer
Manufacturer Product Number
M20-9981046
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9981046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.460" (11.68mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897201Molex565WM50022-20-ND$2,308.00000Direct
0901310770Molex21WM8146-ND$6,100.00000Similar
4-102973-0-10TE Connectivity AMP Connectors231A26535-10-ND$3,287.00000Similar
67996-120HLFAmphenol CS (FCI)3,393609-3206-ND$2,339.00000Similar
67996-220HLFAmphenol CS (FCI)3,164609-3214-ND$1,911.00000Similar
In-Stock: 3,289
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.87500$8.75
300$0.68757$206.27
600$0.65468$392.81
1,200$0.62343$748.12
5,100$0.56292$2,870.89
10,200$0.53607$5,467.91
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.13300