M20-9980445 | |
|---|---|
DigiKey Part Number | 952-2122-ND |
Manufacturer | |
Manufacturer Product Number | M20-9980445 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9980445 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146253-4 | WEC | 3,344 | 2266-5-146253-4-ND | $1.73600 | Similar |
| 67997-108HLF | Amphenol CS (FCI) | 2,622 | 609-3226-ND | $1.06000 | Similar |
| 68602-108HLF | Amphenol CS (FCI) | 2,745 | 609-3362-ND | $1.14000 | Similar |
| 68602-208HLF | Amphenol CS (FCI) | 2,434 | 609-3371-ND | $1.59000 | Similar |
| 77313-801-08LF | Amphenol CS (FCI) | 21,390 | 609-6408-ND | $0.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.46300 | $4.63 |
| 100 | $0.39280 | $39.28 |
| 500 | $0.35064 | $175.32 |
| 1,000 | $0.33388 | $333.88 |
| 5,000 | $0.29802 | $1,490.10 |
| 10,000 | $0.28380 | $2,838.00 |
| Unit Price without GST: | $0.54000 |
|---|---|
| Unit Price with GST: | $0.59400 |