Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 72 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9723645

DigiKey Part Number
952-2844-ND
Manufacturer
Manufacturer Product Number
M20-9723645
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9723645 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.276" (7.00mm)
Series
Contact Length - Post
0.122" (3.10mm)
Packaging
Bulk
Overall Contact Length
0.496" (12.60mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A per Contact
Shrouding
Unshrouded
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68481-172HLFWEC2002266-68481-172HLF-609-ND$5.46000Similar
77313-124-72LFWEC1782266-77313-124-72LF-609-ND$6.56600Similar
77313-127-72LFAmphenol CS (FCI)345609-77313-127-72LF-ND$5.85000Similar
77313-424-72LFAmphenol CS (FCI)83609-77313-424-72LF-ND$3.70000Similar
77313-824-72LFAmphenol CS (FCI)1,175609-77313-824-72LF-ND$5.01000Similar
In-Stock: 57
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.85000$4.85
10$4.11500$41.15
100$3.49720$349.72
500$3.12164$1,560.82
1,000$2.97273$2,972.73
5,000$2.65390$13,269.50
Manufacturers Standard Package
Unit Price without GST:$4.85000
Unit Price with GST:$5.33500