Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-7850542 | |
|---|---|
DigiKey Part Number | M20-7850542-ND |
Manufacturer | |
Manufacturer Product Number | M20-7850542 |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7850542 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CES-105-01-F-D | Samtec Inc. | 0 | CES-105-01-F-D-ND | $2.52023 | Similar |
| CES-105-01-G-D | Samtec Inc. | 37 | SAM15539-ND | $4.54000 | Similar |
| CES-105-02-T-D | Samtec Inc. | 47 | SAM9210-ND | $1.94000 | Similar |
| HLS-0205-G-2 | Samtec Inc. | 0 | 612-HLS-0205-G-2-ND | $5.23089 | Similar |
| HLS-0205-G-22 | Samtec Inc. | 0 | 612-HLS-0205-G-22-ND | $6.21622 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,042 | $1.23772 | $5,002.86 |
| Unit Price without GST: | $1.23772 |
|---|---|
| Unit Price with GST: | $1.36149 |