16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Harwin’s Company Overview

M20-7830842

DigiKey Part Number
952-1819-ND
Manufacturer
Manufacturer Product Number
M20-7830842
Description
CONN RCPT 16POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7830842 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
11.04mm, 12.63mm
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
1000V
Number of Rows
2
Applications
General Purpose, Industrial, Telecommunications
Row Spacing - Mating
0.100" (2.54mm)
Insulation Material
Polyamide (PA6T), Nylon 6T
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87606-408LFAmphenol CS (FCI)6609-87606-408LF-ND$2.81000Similar
In-Stock: 3,892
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$3.36000$3.36
27$2.66111$71.85
108$2.41278$260.58
513$2.16146$1,108.83
1,026$2.05831$2,111.83
5,022$1.84028$9,241.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.36000
Unit Price with GST:$3.69600