M20-7830742 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 53
Unit Price: $3.32000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.04713
Datasheet

Similar


Sullins Connector Solutions
In Stock: 13,212
Unit Price: $1.37000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,433
Unit Price: $1.41000
Datasheet
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Harwin’s Company Overview

M20-7830742

DigiKey Part Number
952-1811-ND
Manufacturer
Manufacturer Product Number
M20-7830742
Description
CONN RCPT 14POS 0.1 GOLD PCB
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.335" (8.51mm)
Part Status
Obsolete
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
11.04mm, 12.63mm
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
1000V
Number of Rows
2
Applications
General Purpose, Industrial, Telecommunications
Row Spacing - Mating
0.100" (2.54mm)
Insulation Material
Polyamide (PA6T), Nylon 6T
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87606-307LFAmphenol CS (FCI)53609-6061-ND$3.32000Similar
NPPC072LFBN-RCSullins Connector Solutions0NPPC072LFBN-RC-ND$1.04713Similar
PPPC072LFBN-RCSullins Connector Solutions13,212S7110-ND$1.37000Similar
PPTC072LFBN-RCSullins Connector Solutions2,433S7075-ND$1.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes