6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M112BX

DigiKey Part Number
137-M112BX-ND
Manufacturer
Manufacturer Product Number
M112BX
Description
1/4" MIL-TYPE ENCLOSED JACK, .25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Mfr
Mounting Type
Panel Mount, Through Hole
Packaging
Bulk
Termination
Solder Eyelet(s)
Part Status
Active
Shielding
Unshielded
Connector Type
Phone Jack
Features
Mounting Hardware
Gender
Female
Operating Temperature
-55°C ~ 85°C
Signal Lines
Mono
Body Color
Black
Industry Recognized Mating Diameter
Housing Material
Polyester, Glass Filled
Actual Diameter
0.250" (6.35mm)
Thread Size
3/8"-32
Number of Positions/Contacts
3 Conductors, 3 Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.09000$14.09
10$11.97600$119.76
25$11.22440$280.61
50$10.68880$534.44
100$10.17880$1,017.88
250$9.54168$2,385.42
500$9.08660$4,543.30
1,000$8.65343$8,653.43
Manufacturers Standard Package
Unit Price without GST:$14.09000
Unit Price with GST:$15.49900