5.75MHz Center Frequency Low Pass RF Filter (Radio Frequency) 11.5MHz Bandwidth 1dB 24-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-BV11R5-10W+

DigiKey Part Number
3157-LPF-BV11R5-10W+-ND
Manufacturer
Manufacturer Product Number
LPF-BV11R5-10W+
Description
LOW PASS FLTR / SMT / ROHS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.75MHz Center Frequency Low Pass RF Filter (Radio Frequency) 11.5MHz Bandwidth 1dB 24-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
1dB
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
24-SMD Module
Part Status
Active
Size / Dimension
2.000" L x 0.720" W (50.80mm x 18.29mm)
Frequency
5.75MHz Center
Height (Max)
0.530" (13.46mm)
Bandwidth
11.5MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
25$80.63080$2,015.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$80.63080
Unit Price with GST:$88.69388