570kHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 350kHz Bandwidth 3dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-B0R35+

DigiKey Part Number
3157-LPF-B0R35+TR-ND - Tape & Reel (TR)
3157-LPF-B0R35+CT-ND - Cut Tape (CT)
3157-LPF-B0R35+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPF-B0R35+
Description
RF FILTER LOW PASS 350KHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
570kHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 350kHz Bandwidth 3dB 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
3dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Size / Dimension
0.826" L x 0.472" W (20.98mm x 11.99mm)
Frequency
570kHz (Cutoff)
Height (Max)
0.220" (5.59mm)
Bandwidth
350kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.13000$22.13
10$20.72200$207.22
25$20.00560$500.14
50$19.07940$953.97
100$17.87400$1,787.40
250$16.72992$4,182.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.83382$7,416.91
1,000$14.39699$14,396.99
Manufacturers Standard Package
Unit Price without GST:$22.13000
Unit Price with GST:$24.34300