RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHA-13LN+

DigiKey Part Number
3157-LHA-13LN+TR-ND - Tape & Reel (TR)
3157-LHA-13LN+CT-ND - Cut Tape (CT)
3157-LHA-13LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LHA-13LN+
Description
IC RF AMP CATV 1MHZ-1GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz 12-MCLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LHA-13LN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, Cellular
Manufacturer
Mini-Circuits
Voltage - Supply
3V, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
143mA
Part Status
Active
Test Frequency
250MHz
Frequency
1MHz ~ 1GHz
Mounting Type
Surface Mount
P1dB
24.2dBm
Package / Case
12-VQFN Exposed Pad
Gain
20.1dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
1.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 508
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.69000$41.69
20$19.74350$394.87
50$18.27580$913.79
100$17.01790$1,701.79
500$15.56758$7,783.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.50596$13,505.96
Manufacturers Standard Package
Unit Price without GST:$41.69000
Unit Price with GST:$45.85900