3GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCO-252+

DigiKey Part Number
3157-LFCO-252+TR-ND - Tape & Reel (TR)
3157-LFCO-252+CT-ND - Cut Tape (CT)
3157-LFCO-252+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCO-252+
Description
CER FILTER 3GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
1.75dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Frequency
3GHz (Cutoff)
Height (Max)
0.017" (0.43mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,196
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.09000$23.09
20$6.22000$124.40
50$5.38140$269.07
100$4.52520$452.52
200$3.91375$782.75
500$3.05760$1,528.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.53344$2,533.44
Manufacturers Standard Package
Unit Price without GST:$23.09000
Unit Price with GST:$25.39900