25GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-2352+

DigiKey Part Number
3157-LFCN-2352+TR-ND - Tape & Reel (TR)
3157-LFCN-2352+CT-ND - Cut Tape (CT)
3157-LFCN-2352+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-2352+
Description
CER FILTER 25GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
1.6dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount, MLCC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Frequency
25GHz (Cutoff)
Height (Max)
0.036" (0.91mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,397
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.18000$23.18
20$10.95500$219.10
50$10.30840$515.42
100$9.88920$988.92
200$9.67950$1,935.90
500$9.38250$4,691.25
1,000$8.77706$8,777.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.84497$23,534.91
Manufacturers Standard Package
Unit Price without GST:$23.18000
Unit Price with GST:$25.49800