RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz FG873
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEE-39+

DigiKey Part Number
3157-LEE-39+TR-ND - Tape & Reel (TR)
3157-LEE-39+CT-ND - Cut Tape (CT)
3157-LEE-39+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEE-39+
Description
IC AMP CELLULAR 0HZ-8GHZ FG873
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz FG873
Datasheet
 Datasheet
EDA/CAD Models
LEE-39+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, PCS
Manufacturer
Mini-Circuits
Voltage - Supply
3.1V ~ 3.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
35mA
Part Status
Active
Test Frequency
2GHz
Frequency
0Hz ~ 8GHz
Mounting Type
Surface Mount
P1dB
11.6dBm
Package / Case
4-SMD, No Lead
Gain
10.5dB
Supplier Device Package
FG873
Noise Figure
2.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,355
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.19000$6.19
20$3.11000$62.20
200$2.97025$594.05
500$2.96282$1,481.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.63829$2,638.29
5,000$2.42060$12,103.00
Manufacturers Standard Package
Unit Price without GST:$6.19000
Unit Price with GST:$6.80900