KA1-MV10305M1 | |
|---|---|
DigiKey Part Number | 952-KA1-MV10305M1-ND |
Manufacturer | |
Manufacturer Product Number | KA1-MV10305M1 |
Description | CONN HDR 8.5MM VERT PCB 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | KA1-MV10305M1 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Tube | Insulation Height 0.374" (9.50mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin, Power | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Features Mating Flange, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -65°C ~ 150°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 60A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.23000 | $84.23 |
| 12 | $70.67333 | $848.08 |
| 102 | $60.77598 | $6,199.15 |
| Unit Price without GST: | $84.23000 |
|---|---|
| Unit Price with GST: | $92.65300 |