Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : $164.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 7A | 333V | 0.547" (13.89mm) | -51°C ~ 125°C | |||
5 In Stock | 1 : $201.12000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 7A | 333V | 0.256" (6.50mm) | -51°C ~ 125°C |