Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $135.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Brass | Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 1A | 750V | 0.504" (12.80mm) | -51°C ~ 125°C | |||
1 In Stock | 1 : $192.59000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 (3 + 6 Power) | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | 0.276" (7.00mm) | -51°C ~ 125°C |