RF Switch IC CATV, SatCom SP4T 75Ohm 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSW4-23DR-75+

DigiKey Part Number
3157-JSW4-23DR-75+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JSW4-23DR-75+
Description
IC RF SWITCH SP4T 2GHZ 14QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV, SatCom SP4T 75Ohm 14-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
JSW4-23DR-75+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.1dB
Manufacturer
Mini-Circuits
Test Frequency
2GHz
Packaging
Tape & Reel (TR)
IIP3
59dBm
Part Status
Active
Impedance
75Ohm
RF Type
CATV, SatCom
Voltage - Supply
2.5V ~ 4.8V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 2GHz
Package / Case
14-UFQFN Exposed Pad
Isolation
25dB
Supplier Device Package
14-QFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.54274$7,085.48
Manufacturers Standard Package
Unit Price without GST:$3.54274
Unit Price with GST:$3.89701