775MHz Center Frequency High Pass RF Filter (Radio Frequency) 1.45GHz Bandwidth 1.5dB 14-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPF-BZ50+

DigiKey Part Number
3157-HPF-BZ50+TR-ND - Tape & Reel (TR)
3157-HPF-BZ50+CT-ND - Cut Tape (CT)
3157-HPF-BZ50+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPF-BZ50+
Description
LUMPED LC HPF, 50 - 1500 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
775MHz Center Frequency High Pass RF Filter (Radio Frequency) 1.45GHz Bandwidth 1.5dB 14-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SMD, No Lead
Frequency
775MHz Center
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Bandwidth
1.45GHz
Height (Max)
0.515" (13.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$104.86000$104.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$92.96890$9,296.89
Manufacturers Standard Package
Unit Price without GST:$104.86000
Unit Price with GST:$115.34600